SICK C2MT Series miniTwin Light Curtain Safety Light Curtains, 14mm Resolution

RS Stock No.: 284-9198Brand: SICKManufacturers Part No.: C2MT-03614BBC03DB0
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Range

miniTwin

Series

C2MT

Beam Resolution

14mm

Component Type

Safety Light Curtains

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Protective Height

160mm

Minimum Scanning Distance

0mm

Maximum Scanning Distance

8mm

Maximum Response Time

14 ms

Height

160mm

Supply Voltage

24 V dc

Application

Automotive, Consumer Goods, Electronics, Machines and Motion

Terminal Type

Male Connector M12

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 767.22

€ 767.22 Each (ex VAT)

€ 912.99

€ 912.99 Each (inc. VAT)

SICK C2MT Series miniTwin Light Curtain Safety Light Curtains, 14mm Resolution

€ 767.22

€ 767.22 Each (ex VAT)

€ 912.99

€ 912.99 Each (inc. VAT)

SICK C2MT Series miniTwin Light Curtain Safety Light Curtains, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

miniTwin

Series

C2MT

Beam Resolution

14mm

Component Type

Safety Light Curtains

Safety Type

2

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Protective Height

160mm

Minimum Scanning Distance

0mm

Maximum Scanning Distance

8mm

Maximum Response Time

14 ms

Height

160mm

Supply Voltage

24 V dc

Application

Automotive, Consumer Goods, Electronics, Machines and Motion

Terminal Type

Male Connector M12

Country of Origin

Hungary