E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Laser Barcode Scanner

RS Stock No.: 284-9213Brand: SICKManufacturers Part No.: CLV632-3120
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

CLV632

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

256mm

Wireless

No

Maximum Scan Rate

1200scans/s

Bluetooth

No

Interface

CAN, CANopen, EtherCAT, Ethernet, EtherNet/IP, PROFIBUS DP, Profinet, Serial

2D Scanning

No

LCD Display

No

Dimensions

80 x 96 x 38mm

Weight

250g

Depth

38mm

Height

96mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

66mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,724.32

€ 3,724.32 Each (ex VAT)

€ 4,431.94

€ 4,431.94 Each (inc. VAT)

SICK Laser Barcode Scanner

€ 3,724.32

€ 3,724.32 Each (ex VAT)

€ 4,431.94

€ 4,431.94 Each (inc. VAT)

SICK Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Model

CLV632

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

256mm

Wireless

No

Maximum Scan Rate

1200scans/s

Bluetooth

No

Interface

CAN, CANopen, EtherCAT, Ethernet, EtherNet/IP, PROFIBUS DP, Profinet, Serial

2D Scanning

No

LCD Display

No

Dimensions

80 x 96 x 38mm

Weight

250g

Depth

38mm

Height

96mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

66mm

Country of Origin

Germany