SICK Colour Sensors 12.5 mm, RGB LED IO-Link, Digital, 50 mA, 12 → 24 V dc, IP67

RS Stock No.: 285-1065Brand: SICKManufacturers Part No.: CSM-WP117A1P
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

Digital

Maximum Current

50 mA

Switching Frequency

1.7 kHz

Electrical Connection

Male connector M12

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M8

Series

CSM

Housing Material

ABS

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK Colour Sensors 12.5 mm, RGB LED IO-Link, Digital, 50 mA, 12 → 24 V dc, IP67

P.O.A.

SICK Colour Sensors 12.5 mm, RGB LED IO-Link, Digital, 50 mA, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

Digital

Maximum Current

50 mA

Switching Frequency

1.7 kHz

Electrical Connection

Male connector M12

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M8

Series

CSM

Housing Material

ABS

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Country of Origin

Malaysia

You may be interested in