Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal

RS Stock No.: 267-1267Brand: SICKManufacturers Part No.: DAXLVN-0700BA080000M01
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Linear Measuring

Series

DAX

Output Signal Type

Analogue

Stroke

700mm

Supply Voltage

24 V dc

IP Rating

IP65, IP67

Interface

Analog 0-10V

Overall Height

68mm

Overall Width

50mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

50 → 100 mA

Connection Type

8-pin, M12, Male

Country of Origin

Germany

Stock information temporarily unavailable.

€ 744.74

€ 744.74 Each (ex VAT)

€ 886.24

€ 886.24 Each (inc. VAT)

SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal

€ 744.74

€ 744.74 Each (ex VAT)

€ 886.24

€ 886.24 Each (inc. VAT)

SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Linear Measuring

Series

DAX

Output Signal Type

Analogue

Stroke

700mm

Supply Voltage

24 V dc

IP Rating

IP65, IP67

Interface

Analog 0-10V

Overall Height

68mm

Overall Width

50mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

50 → 100 mA

Connection Type

8-pin, M12, Male

Country of Origin

Germany