SICK DBS60 Series Incremental Incremental Encoder, 600ppr ppr, HTL Signal, Through Hollow Type, 12mm Shaft

RS Stock No.: 266-7426Brand: SICKManufacturers Part No.: DBS60E-TEEL00600
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DBS60

Pulses Per Revolution

600ppr

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Through Hollow

Shaft Diameter

12mm

Supply Voltage

30 V

Steps Per Revolution

600ppr

IP Rating

IP65

Interface

Push-Pull

Overall Height

94mm

Overall Width

58mm

Overall Depth

41.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Current Rating

30 mA

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 369.17

€ 369.17 Each (ex VAT)

€ 439.31

€ 439.31 Each (inc. VAT)

SICK DBS60 Series Incremental Incremental Encoder, 600ppr ppr, HTL Signal, Through Hollow Type, 12mm Shaft

€ 369.17

€ 369.17 Each (ex VAT)

€ 439.31

€ 439.31 Each (inc. VAT)

SICK DBS60 Series Incremental Incremental Encoder, 600ppr ppr, HTL Signal, Through Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DBS60

Pulses Per Revolution

600ppr

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Through Hollow

Shaft Diameter

12mm

Supply Voltage

30 V

Steps Per Revolution

600ppr

IP Rating

IP65

Interface

Push-Pull

Overall Height

94mm

Overall Width

58mm

Overall Depth

41.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Current Rating

30 mA

Connection Type

Cable

Country of Origin

Malaysia