E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK DFS60 Series Incremental Incremental Encoder, 1024ppr ppr, HTL Signal, Blind Hollow Type, 15mm Shaft

RS Stock No.: 266-7508Brand: SICKManufacturers Part No.: DFS60B-BHEC01024
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

10 → 32 V dc

Steps Per Revolution

1024Steps

IP Rating

IP65, IP67

Interface

Push-Pull

Overall Height

45.5mm

Overall Width

72mm

Overall Depth

45.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

M12 8 Pin Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

€ 428.56

€ 428.56 Each (ex VAT)

€ 509.99

€ 509.99 Each (inc. VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1024ppr ppr, HTL Signal, Blind Hollow Type, 15mm Shaft

€ 428.56

€ 428.56 Each (ex VAT)

€ 509.99

€ 509.99 Each (inc. VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1024ppr ppr, HTL Signal, Blind Hollow Type, 15mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

10 → 32 V dc

Steps Per Revolution

1024Steps

IP Rating

IP65, IP67

Interface

Push-Pull

Overall Height

45.5mm

Overall Width

72mm

Overall Depth

45.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

M12 8 Pin Male Connector

Country of Origin

Germany