SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 712-5421Brand: SICKManufacturers Part No.: DFS60B-S1PK10000Distrelec Article No.: 30402099
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 32 V dc

IP Rating

IP65, IP67

Overall Height

43.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Switching Frequency

600 kHz

Country of Origin

Germany

Product details

Servo Flange - 6mm Shaft

SICK STEGMANN High-resolution Incremental Encoders

The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.

Stock information temporarily unavailable.

€ 504.00

€ 504.00 Each (ex VAT)

€ 599.76

€ 599.76 Each (inc. VAT)

SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft

€ 504.00

€ 504.00 Each (ex VAT)

€ 599.76

€ 599.76 Each (inc. VAT)

SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 32 V dc

IP Rating

IP65, IP67

Overall Height

43.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Switching Frequency

600 kHz

Country of Origin

Germany

Product details

Servo Flange - 6mm Shaft

SICK STEGMANN High-resolution Incremental Encoders

The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.