Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
250
Maximum Revolutions
6000rpm
Output Signal Type
HTL, Push Pull
Shaft Type
Hollow
Supply Voltage
10 → 32 V
Stock information temporarily unavailable.
€ 499.19
€ 499.19 Each (ex VAT)
€ 594.04
€ 594.04 Each (inc. VAT)
SICK Incremental Incremental Encoder, 250 ppr, HTL, Push Pull Signal, Hollow Type
1
€ 499.19
€ 499.19 Each (ex VAT)
€ 594.04
€ 594.04 Each (inc. VAT)
SICK Incremental Incremental Encoder, 250 ppr, HTL, Push Pull Signal, Hollow Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
250
Maximum Revolutions
6000rpm
Output Signal Type
HTL, Push Pull
Shaft Type
Hollow
Supply Voltage
10 → 32 V