SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 225-2932Brand: SICKManufacturers Part No.: DOL-0803-L05MRN
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

5m

Sheath Colour

Grey

Sheath Material

PP

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+105°C

Insulation material

PP

Minimum Bend Radius

46 mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Outer Diameter

4.6mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 43.98

€ 43.98 Each (ex VAT)

€ 52.34

€ 52.34 Each (inc. VAT)

SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

€ 43.98

€ 43.98 Each (ex VAT)

€ 52.34

€ 52.34 Each (inc. VAT)

SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

5m

Sheath Colour

Grey

Sheath Material

PP

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+105°C

Insulation material

PP

Minimum Bend Radius

46 mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Outer Diameter

4.6mm

Country of Origin

Germany