SICK DGS80 Series Incremental Incremental Encoder, 1 → 2400ppr ppr, TTL/HTL Signal

RS Stock No.: 266-7796Brand: SICKManufacturers Part No.: DUV60E-D4KFWAAA
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1 → 2400ppr

Series

DGS80

Maximum Revolutions

1500rpm

Output Signal Type

TTL/HTL

Supply Voltage

4.75 → 30 V dc

IP Rating

IP65

Overall Height

35mm

Overall Width

115.5mm

Overall Depth

35mm

Minimum Operating Temperature

+85°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-25°C

Connection Type

M23 12 Pin Connector

Country of Origin

United States

Stock information temporarily unavailable.

€ 542.52

€ 542.52 Each (ex VAT)

€ 645.60

€ 645.60 Each (inc. VAT)

SICK DGS80 Series Incremental Incremental Encoder, 1 → 2400ppr ppr, TTL/HTL Signal

€ 542.52

€ 542.52 Each (ex VAT)

€ 645.60

€ 645.60 Each (inc. VAT)

SICK DGS80 Series Incremental Incremental Encoder, 1 → 2400ppr ppr, TTL/HTL Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1 → 2400ppr

Series

DGS80

Maximum Revolutions

1500rpm

Output Signal Type

TTL/HTL

Supply Voltage

4.75 → 30 V dc

IP Rating

IP65

Overall Height

35mm

Overall Width

115.5mm

Overall Depth

35mm

Minimum Operating Temperature

+85°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-25°C

Connection Type

M23 12 Pin Connector

Country of Origin

United States