SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 950 mm Detection Range

RS Stock No.: 842-8510Brand: SICKManufacturers Part No.: GTB10-P1212
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 950 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Country of Origin

Malaysia

Product details

SICK GTB10 Small Photoelectric Sensors

The SICK GTB10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 1200 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

• Long sensing range for highest operating reserves
• Quick & flexible sensor installation
• Powerful background suppression ensures precise detection
• Immunity to ambient light
• Universal DC or AC/DC power supply
• Both highly reliable & durable
• Wide range of accessories available

Sick G Series Photoelectric Sensors

Stock information temporarily unavailable.

€ 226.31

€ 226.31 Each (ex VAT)

€ 269.31

€ 269.31 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 950 mm Detection Range

€ 226.31

€ 226.31 Each (ex VAT)

€ 269.31

€ 269.31 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 950 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 950 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Country of Origin

Malaysia

Product details

SICK GTB10 Small Photoelectric Sensors

The SICK GTB10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 1200 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

• Long sensing range for highest operating reserves
• Quick & flexible sensor installation
• Powerful background suppression ensures precise detection
• Immunity to ambient light
• Universal DC or AC/DC power supply
• Both highly reliable & durable
• Wide range of accessories available

Sick G Series Photoelectric Sensors