E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 1 → 36 mm Detection Range

RS Stock No.: 266-8062Brand: SICKManufacturers Part No.: GTB2S-N1331
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

1 → 36 mm

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.6 ms

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

G2S

Housing Material

ABS, Plastic

Standards Met

CE, cULus

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 186.19

€ 186.19 Each (ex VAT)

€ 221.57

€ 221.57 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 1 → 36 mm Detection Range

€ 186.19

€ 186.19 Each (ex VAT)

€ 221.57

€ 221.57 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 1 → 36 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

1 → 36 mm

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.6 ms

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

G2S

Housing Material

ABS, Plastic

Standards Met

CE, cULus

Country of Origin

Malaysia