E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Energetic Photoelectric Sensor, Block Sensor, 20 → 2000 mm Detection Range

RS Stock No.: 223-0987Brand: SICKManufacturers Part No.: GTE10-F4221Distrelec Article No.: 30230993
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

20 → 2000 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

GTE10

Distrelec Product Id

30230993

Stock information temporarily unavailable.

€ 148.47

€ 148.47 Each (ex VAT)

€ 176.68

€ 176.68 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Block Sensor, 20 → 2000 mm Detection Range

€ 148.47

€ 148.47 Each (ex VAT)

€ 176.68

€ 176.68 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Block Sensor, 20 → 2000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

20 → 2000 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

GTE10

Distrelec Product Id

30230993