SICK i15 Safety Switch, 1NC, Power, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 285-1831Brand: SICKManufacturers Part No.: i15-EM0123 Lock
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Sick

Lock Style

Power

Normal State Configuration

1NC

Maximum AC Voltage

230V ac

Maximum DC Voltage

24V dc

Connection Type

Cable

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Dimensions

42 x 96 x 37.5mm

Series

i15

Length

96mm

Width

42mm

Maximum Operating Temperature

+55°C

Depth

37.5mm

Standards Met

CE

Maximum Current

4A

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 430.18

€ 430.18 Each (ex VAT)

€ 511.91

€ 511.91 Each (inc. VAT)

SICK i15 Safety Switch, 1NC, Power, Glass Fibre Reinforced Thermoplastic

€ 430.18

€ 430.18 Each (ex VAT)

€ 511.91

€ 511.91 Each (inc. VAT)

SICK i15 Safety Switch, 1NC, Power, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Lock Style

Power

Normal State Configuration

1NC

Maximum AC Voltage

230V ac

Maximum DC Voltage

24V dc

Connection Type

Cable

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Dimensions

42 x 96 x 37.5mm

Series

i15

Length

96mm

Width

42mm

Maximum Operating Temperature

+55°C

Depth

37.5mm

Standards Met

CE

Maximum Current

4A

Minimum Operating Temperature

-20°C

Country of Origin

Germany