E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

SICK Wireless CCD 2D Scanning Barcode Scanner

RS Stock No.: 268-9182Brand: SICKManufacturers Part No.: IDM241-411S HANDH.SCAN. USB KIT
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

IDM241

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

400mm

Wireless

Yes

Bluetooth

Yes

Interface

USB

2D Scanning

Yes

LCD Display

No

Dimensions

94 x 71 x 160mm

Weight

230g

Depth

94mm

Height

160mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,415.67

€ 1,415.67 Each (ex VAT)

€ 1,684.65

€ 1,684.65 Each (inc. VAT)

SICK Wireless CCD 2D Scanning Barcode Scanner

€ 1,415.67

€ 1,415.67 Each (ex VAT)

€ 1,684.65

€ 1,684.65 Each (inc. VAT)

SICK Wireless CCD 2D Scanning Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Model

IDM241

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

400mm

Wireless

Yes

Bluetooth

Yes

Interface

USB

2D Scanning

Yes

LCD Display

No

Dimensions

94 x 71 x 160mm

Weight

230g

Depth

94mm

Height

160mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Country of Origin

Taiwan, Province Of China