Technical Document
Specifications
Brand
SickSensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
16mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
6.5 mm
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
IMM
Country of Origin
Sri Lanka
€ 158.05
€ 158.05 Each (ex VAT)
€ 188.08
€ 188.08 Each (inc. VAT)
1
€ 158.05
€ 158.05 Each (ex VAT)
€ 188.08
€ 188.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
16mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
6.5 mm
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
IMM
Country of Origin
Sri Lanka