SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
SickThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP67
Mounting Type
Flush
Width
8mm
Housing Material
Brass, Nickel-plated
Maximum dc Voltage
30V
Diameter
8 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
4kHz
Reverse Polarity Protection
Yes
Switching Frequency
4 kHz
Series
IME
Standards Met
CE
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Hungary
€ 54.58
€ 54.58 Each (ex VAT)
€ 64.95
€ 64.95 Each (inc. VAT)
1
€ 54.58
€ 54.58 Each (ex VAT)
€ 64.95
€ 64.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP67
Mounting Type
Flush
Width
8mm
Housing Material
Brass, Nickel-plated
Maximum dc Voltage
30V
Diameter
8 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
4kHz
Reverse Polarity Protection
Yes
Switching Frequency
4 kHz
Series
IME
Standards Met
CE
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Hungary