SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 703-3732Brand: SICKManufacturers Part No.: IME18-08BPSZW2S
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

67mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Hungary

Product details

IME Series Inductive Sensors

SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.

The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.

Features and Benefits

· Extended sensing ranges: 1.5 mm to 38 mm
· Enclosure rating: IP 67
· Nickel-plated brass housing with a plastic sensing face
· High machine availability thanks to a rugged design
· High positioning accuracy thanks to precise switching behaviour

Stock information temporarily unavailable.

€ 52.28

€ 52.28 Each (ex VAT)

€ 62.21

€ 62.21 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 52.28

€ 52.28 Each (ex VAT)

€ 62.21

€ 62.21 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

67mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Hungary

Product details

IME Series Inductive Sensors

SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.

The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.

Features and Benefits

· Extended sensing ranges: 1.5 mm to 38 mm
· Enclosure rating: IP 67
· Nickel-plated brass housing with a plastic sensing face
· High machine availability thanks to a rugged design
· High positioning accuracy thanks to precise switching behaviour