E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 206-4815Brand: SICKManufacturers Part No.: IQ08-02BPSKW5S
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

40mm

Mounting Type

Flush

Housing Material

Plastic

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IQ08

Short Circuit Overload Protection

Yes

Depth

8mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 118.77

€ 118.77 Each (ex VAT)

€ 141.34

€ 141.34 Each (inc. VAT)

SICK Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 118.77

€ 118.77 Each (ex VAT)

€ 141.34

€ 141.34 Each (inc. VAT)

SICK Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

40mm

Mounting Type

Flush

Housing Material

Plastic

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IQ08

Short Circuit Overload Protection

Yes

Depth

8mm

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Malaysia