E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sick Contrast Sensors 12.5 mm, Green LED, PNP, 100 mA, 12 → 24 V dc, IP67

RS Stock No.: 445-5151Brand: SickManufacturers Part No.: KT3G-P1116
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

Green LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

M12 Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Housing Material

ABS

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Type KT3 Miniature Contrast Scanner

Integrated switching threshold adjustment for detection of shiny objects
M12, four-pin connector
40 x 12 x 22mm (H x W x D)

SICK Contrast Sensors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sick Contrast Sensors 12.5 mm, Green LED, PNP, 100 mA, 12 → 24 V dc, IP67

P.O.A.

Sick Contrast Sensors 12.5 mm, Green LED, PNP, 100 mA, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

Green LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

M12 Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Housing Material

ABS

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Type KT3 Miniature Contrast Scanner

Integrated switching threshold adjustment for detection of shiny objects
M12, four-pin connector
40 x 12 x 22mm (H x W x D)

SICK Contrast Sensors

You may be interested in