E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK L4000 Series Light Beam Receiver, 1 Beam(s)

RS Stock No.: 492-5026Brand: SickManufacturers Part No.: L40E-21MA1A
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

L4000

Component Type

Receiver

Number Of Beams

1

Minimum Scanning Distance

0m

Maximum Scanning Distance

10m

Maximum Response Time

30 ms

Features

EDM, NED, RES

Dimensions

M18 x 97.7 mm

Terminal Type

M12 Connector

Application

Body

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK L4000 Series Light Beam Receiver, 1 Beam(s)

P.O.A.

SICK L4000 Series Light Beam Receiver, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

L4000

Component Type

Receiver

Number Of Beams

1

Minimum Scanning Distance

0m

Maximum Scanning Distance

10m

Maximum Response Time

30 ms

Features

EDM, NED, RES

Dimensions

M18 x 97.7 mm

Terminal Type

M12 Connector

Application

Body

You may be interested in