E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK L4000 Series Light Beam Sender, 1 Beam(s)

RS Stock No.: 492-4988Brand: SickManufacturers Part No.: L40S-33MA2A
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

L4000

Component Type

Sender

Number Of Beams

1

Minimum Scanning Distance

0m

Maximum Scanning Distance

60m

Dimensions

M30 x 100 mm

Terminal Type

M12 Connector

Application

Body

Features

EDM, NED, RES

Product details

L4000, Type 4 Single/Multibeam System

The L4000 is a single/multi beam, non contact, safety system using a sender and a receiver arrangement and is certified according to IEC 61496 safety category Type 4.,The system consists of the UE401 controller to which, sender and receivers can be connected. Up to 4 sensor pairs can be connected to the UE401

Applications:

This device is intended for body detection of an operator under normal approach conditions toward a hazardous area

Features:

Easy installation
7 segment display
Integrated alignment aid
Reset and External Device Monitoring
2 OSSD (Output Signal Switching Device) outputs
Short response time 30ms
IP67 sender and receiver

Single Beam Safety Device

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK L4000 Series Light Beam Sender, 1 Beam(s)

P.O.A.

SICK L4000 Series Light Beam Sender, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

L4000

Component Type

Sender

Number Of Beams

1

Minimum Scanning Distance

0m

Maximum Scanning Distance

60m

Dimensions

M30 x 100 mm

Terminal Type

M12 Connector

Application

Body

Features

EDM, NED, RES

Product details

L4000, Type 4 Single/Multibeam System

The L4000 is a single/multi beam, non contact, safety system using a sender and a receiver arrangement and is certified according to IEC 61496 safety category Type 4.,The system consists of the UE401 controller to which, sender and receivers can be connected. Up to 4 sensor pairs can be connected to the UE401

Applications:

This device is intended for body detection of an operator under normal approach conditions toward a hazardous area

Features:

Easy installation
7 segment display
Integrated alignment aid
Reset and External Device Monitoring
2 OSSD (Output Signal Switching Device) outputs
Short response time 30ms
IP67 sender and receiver

Single Beam Safety Device

You may be interested in