Technical Document
Specifications
Brand
SickDevice Type
TDR Level Sensor
Mounting Type
Probe Mount
Switch Output
PNP
Body Material
Plastic PBT
Cable Length
300mm
Minimum Operating Temperature
-20°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+100°C
Maximum dc Voltage
30V
Thread Size
3/4 in NPT
Process Connection
NPT 3/4
Maximum Pressure
10bar
Series
LFP0300
Interface
IO-Link
Standards Met
CE, cULus
Country of Origin
Germany
€ 720.68
€ 720.68 Each (ex VAT)
€ 857.61
€ 857.61 Each (inc. VAT)
1
€ 720.68
€ 720.68 Each (ex VAT)
€ 857.61
€ 857.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickDevice Type
TDR Level Sensor
Mounting Type
Probe Mount
Switch Output
PNP
Body Material
Plastic PBT
Cable Length
300mm
Minimum Operating Temperature
-20°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+100°C
Maximum dc Voltage
30V
Thread Size
3/4 in NPT
Process Connection
NPT 3/4
Maximum Pressure
10bar
Series
LFP0300
Interface
IO-Link
Standards Met
CE, cULus
Country of Origin
Germany