E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Glass, Plastic Fibre Optic Sensor

RS Stock No.: 842-8608Brand: SICKManufacturers Part No.: LL3-TB02
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Fibre Optic Type

Glass, Plastic

Electrical Connection

Cable

Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

LL3 Fibre Heads

Range of fiber-optic cables with plastic and glass fibers, giving users
more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high
temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels

You may be interested in
Stock information temporarily unavailable.

€ 78.80

€ 78.80 Each (ex VAT)

€ 93.77

€ 93.77 Each (inc. VAT)

SICK Glass, Plastic Fibre Optic Sensor

€ 78.80

€ 78.80 Each (ex VAT)

€ 93.77

€ 93.77 Each (inc. VAT)

SICK Glass, Plastic Fibre Optic Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Fibre Optic Type

Glass, Plastic

Electrical Connection

Cable

Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

LL3 Fibre Heads

Range of fiber-optic cables with plastic and glass fibers, giving users
more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high
temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels

You may be interested in