SICK LMS1xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 20m Max Range

RS Stock No.: 284-9243Brand: SICKManufacturers Part No.: LMS131-10100 Security
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Range

2D LIDAR SENSORS

Series

LMS1xx

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

20m

Maximum Response Time

20 ms

Terminal Type

M12 Connector

Dimensions

105 x 102 x 162 mm

Product Length

162mm

Length

162mm

Width

105mm

Height

102mm

Application

Outdoor

Country of Origin

Germany

Stock information temporarily unavailable.

€ 7,447.92

€ 7,447.92 Each (ex VAT)

€ 8,863.02

€ 8,863.02 Each (inc. VAT)

SICK LMS1xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 20m Max Range

€ 7,447.92

€ 7,447.92 Each (ex VAT)

€ 8,863.02

€ 8,863.02 Each (inc. VAT)

SICK LMS1xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 20m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

2D LIDAR SENSORS

Series

LMS1xx

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

20m

Maximum Response Time

20 ms

Terminal Type

M12 Connector

Dimensions

105 x 102 x 162 mm

Product Length

162mm

Length

162mm

Width

105mm

Height

102mm

Application

Outdoor

Country of Origin

Germany