E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Light Intensity Sensors 40 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 213-1793Brand: SICKManufacturers Part No.: LUT9U-11206
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

40 mm

Output Type

NPN, PNP

Maximum Current

100 mA

Switching Frequency

6.5 KHz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-pin, Male connector M12

Housing Material

Metal

Series

LUT9

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,032.04

€ 2,032.04 Each (ex VAT)

€ 2,418.13

€ 2,418.13 Each (inc. VAT)

SICK Light Intensity Sensors 40 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67

€ 2,032.04

€ 2,032.04 Each (ex VAT)

€ 2,418.13

€ 2,418.13 Each (inc. VAT)

SICK Light Intensity Sensors 40 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

40 mm

Output Type

NPN, PNP

Maximum Current

100 mA

Switching Frequency

6.5 KHz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-pin, Male connector M12

Housing Material

Metal

Series

LUT9

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany