SICK M40E Series M4000 Light Curtain Receiver, 30mm Resolution

RS Stock No.: 280-5993Brand: SICKManufacturers Part No.: M40E-66A303RB0
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Range

M4000

Series

M40E

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Protective Height

1200mm

Minimum Scanning Distance

21m

Maximum Scanning Distance

21m

Maximum Response Time

21 ms

Supply Voltage

24 V dc

Terminal Type

Hirschmann Male Connector M26

Features

Optical Synchronisation

Application

Industrial

Country of Origin

Germany

Stock information temporarily unavailable.

€ 4,232.58

€ 4,232.58 Each (ex VAT)

€ 5,036.77

€ 5,036.77 Each (inc. VAT)

SICK M40E Series M4000 Light Curtain Receiver, 30mm Resolution

€ 4,232.58

€ 4,232.58 Each (ex VAT)

€ 5,036.77

€ 5,036.77 Each (inc. VAT)

SICK M40E Series M4000 Light Curtain Receiver, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

M4000

Series

M40E

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Protective Height

1200mm

Minimum Scanning Distance

21m

Maximum Scanning Distance

21m

Maximum Response Time

21 ms

Supply Voltage

24 V dc

Terminal Type

Hirschmann Male Connector M26

Features

Optical Synchronisation

Application

Industrial

Country of Origin

Germany