SICK M4000 Series Light Curtain Sender, 2 Beam(s)

RS Stock No.: 271-546Brand: SICKManufacturers Part No.: M40S-025003AA0
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

M4000

Component Type

Sender

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

2

Protective Height

500mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

70m

Features

ADO, Beam Coding, EDM, Muting, RES, SDL Interface

Terminal Type

Hirschmann Plug

Application

Body

Country of Origin

Germany

Product details

M4000, Type 4, Perimeter and Access Protection

The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and EN 61496-1&2. Where protection is required from floor level, 3 beam systems are generally recommended, with the first beam positioned 300mm above the floor.

Applications:

Access guarding, Perimeter guarding, Palletisers/wrappers, Punching machines and Robot cells

Features:

Simple assembly and alignment
External device monitoring (EDM)
Receiver end caps have integrated LED which can be viewed 360°
Remote Muting switching amplifier 271-518 (UE403)
For volt-free contacts use safety relay 271-502 (UE10)
2 PNP OSSD outputs, monitored

Approvals

CE, cULus

Standards

IEC 61508, EN61496-1&2, EN954

Perimeter and Access Guard

Stock information temporarily unavailable.

€ 1,003.16

€ 1,003.16 Each (ex VAT)

€ 1,193.76

€ 1,193.76 Each (inc. VAT)

SICK M4000 Series Light Curtain Sender, 2 Beam(s)

€ 1,003.16

€ 1,003.16 Each (ex VAT)

€ 1,193.76

€ 1,193.76 Each (inc. VAT)

SICK M4000 Series Light Curtain Sender, 2 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

M4000

Component Type

Sender

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

2

Protective Height

500mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

70m

Features

ADO, Beam Coding, EDM, Muting, RES, SDL Interface

Terminal Type

Hirschmann Plug

Application

Body

Country of Origin

Germany

Product details

M4000, Type 4, Perimeter and Access Protection

The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and EN 61496-1&2. Where protection is required from floor level, 3 beam systems are generally recommended, with the first beam positioned 300mm above the floor.

Applications:

Access guarding, Perimeter guarding, Palletisers/wrappers, Punching machines and Robot cells

Features:

Simple assembly and alignment
External device monitoring (EDM)
Receiver end caps have integrated LED which can be viewed 360°
Remote Muting switching amplifier 271-518 (UE403)
For volt-free contacts use safety relay 271-502 (UE10)
2 PNP OSSD outputs, monitored

Approvals

CE, cULus

Standards

IEC 61508, EN61496-1&2, EN954

Perimeter and Access Guard