SICK deTem4 Core Series Light Curtain Receiver, 3 Beam(s), 400mm Resolution

RS Stock No.: 213-1813Brand: SICKManufacturers Part No.: M4C-EA03400A10
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

deTem4 Core

Beam Resolution

400mm

Component Type

Receiver

Safety Type

4

PL EN ISO 13849-1

PL e

Number Of Beams

3

Maximum Response Time

20000 μs

Length

972mm

Supply Voltage

19.2 → 28.8 V dc

Terminal Type

5-Pin M12 Connector

Application

Body, Normal Industrial Environment

Dimensions

31 x 34 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,020.84

€ 1,020.84 Each (ex VAT)

€ 1,214.80

€ 1,214.80 Each (inc. VAT)

SICK deTem4 Core Series Light Curtain Receiver, 3 Beam(s), 400mm Resolution

€ 1,020.84

€ 1,020.84 Each (ex VAT)

€ 1,214.80

€ 1,214.80 Each (inc. VAT)

SICK deTem4 Core Series Light Curtain Receiver, 3 Beam(s), 400mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

deTem4 Core

Beam Resolution

400mm

Component Type

Receiver

Safety Type

4

PL EN ISO 13849-1

PL e

Number Of Beams

3

Maximum Response Time

20000 μs

Length

972mm

Supply Voltage

19.2 → 28.8 V dc

Terminal Type

5-Pin M12 Connector

Application

Body, Normal Industrial Environment

Dimensions

31 x 34 mm

Country of Origin

Germany