Technical Document
Specifications
Brand
SickType
Magnetic Cylinder Sensor - Position Sensor
Supply Voltage
15 → 30V dc
Manufacturer Series
MPS-T
LED Indicator
Yes
Compatible with
T-Slot
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Outlet Port
Wire
Country of Origin
Hungary
€ 365.96
€ 365.96 Each (ex VAT)
€ 435.49
€ 435.49 Each (inc. VAT)
1
€ 365.96
€ 365.96 Each (ex VAT)
€ 435.49
€ 435.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickType
Magnetic Cylinder Sensor - Position Sensor
Supply Voltage
15 → 30V dc
Manufacturer Series
MPS-T
LED Indicator
Yes
Compatible with
T-Slot
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Outlet Port
Wire
Country of Origin
Hungary