Technical Document
Specifications
Brand
SickSupply Voltage
15 → 30 V dc
IP Rating
IP67
Overall Height
173mm
Overall Width
13.6mm
Overall Depth
14.2mm
Minimum Operating Temperature
-20°C
Mounting Type
Drop In
Maximum Operating Temperature
+70°C
Country of Origin
Hungary
Product details
MPS Series Magnetic Cylinder Sensors
The MPS series of sensors are magnetic positioning sensors for use with pneumatic and hydraulic cylinders with T slot. These magnetic sensors are easy to set up due to the single button adjustable teach-in of the zero and final point they also offer drop in mounting from the top to ensure easy handling and installation. Typical applications of these magnetic sensors are testing, sorting qualification such as detection of good/bad parts, clamping, gripping via cylinder gripper for pick and place and packaging material tension feedback on stretch wrapping machine.
Output signal: analogue, 4 - 20 mA current and 0 -10 V
Resolution 0.05 mm, repeatability 0.1 mm, linearity 0.3 mm
Sampling rate 1ms
Drop-in mounting
€ 499.19
€ 499.19 Each (ex VAT)
€ 594.04
€ 594.04 Each (inc. VAT)
1
€ 499.19
€ 499.19 Each (ex VAT)
€ 594.04
€ 594.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSupply Voltage
15 → 30 V dc
IP Rating
IP67
Overall Height
173mm
Overall Width
13.6mm
Overall Depth
14.2mm
Minimum Operating Temperature
-20°C
Mounting Type
Drop In
Maximum Operating Temperature
+70°C
Country of Origin
Hungary
Product details
MPS Series Magnetic Cylinder Sensors
The MPS series of sensors are magnetic positioning sensors for use with pneumatic and hydraulic cylinders with T slot. These magnetic sensors are easy to set up due to the single button adjustable teach-in of the zero and final point they also offer drop in mounting from the top to ensure easy handling and installation. Typical applications of these magnetic sensors are testing, sorting qualification such as detection of good/bad parts, clamping, gripping via cylinder gripper for pick and place and packaging material tension feedback on stretch wrapping machine.
Output signal: analogue, 4 - 20 mA current and 0 -10 V
Resolution 0.05 mm, repeatability 0.1 mm, linearity 0.3 mm
Sampling rate 1ms
Drop-in mounting