Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK S3000 Series SAFETY LASER SCANNERS Laser Scanner LIDAR Sensor, 49m Max Range

RS Stock No.: 284-9266Brand: SICKManufacturers Part No.: S30A-7011GB
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Range

SAFETY LASER SCANNERS

Series

S3000

Component Type

LiDAR Sensor

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Maximum Response Time

60 ms

Terminal Type

M12 Connector

Dimensions

155 x 185 x 160 mm

Product Length

185mm

Length

185mm

Width

160mm

Height

155mm

Application

Indoor

Country of Origin

Germany

Stock information temporarily unavailable.

€ 10,004.52

€ 10,004.52 Each (ex VAT)

€ 11,905.38

€ 11,905.38 Each (inc. VAT)

SICK S3000 Series SAFETY LASER SCANNERS Laser Scanner LIDAR Sensor, 49m Max Range

€ 10,004.52

€ 10,004.52 Each (ex VAT)

€ 11,905.38

€ 11,905.38 Each (inc. VAT)

SICK S3000 Series SAFETY LASER SCANNERS Laser Scanner LIDAR Sensor, 49m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

SAFETY LASER SCANNERS

Series

S3000

Component Type

LiDAR Sensor

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Maximum Response Time

60 ms

Terminal Type

M12 Connector

Dimensions

155 x 185 x 160 mm

Product Length

185mm

Length

185mm

Width

160mm

Height

155mm

Application

Indoor

Country of Origin

Germany