E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK TMM55E-PMH010 Inclination Sensor, IP65, IP67

RS Stock No.: 136-9182Brand: SICKManufacturers Part No.: TMM55E-PMH010
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Sick

Supply Voltage

11 → 30 V dc

Dimensions

62 x 32.3 x 18.7 mm

Housing Material

ABS

IP Rating

IP65, IP67

Country of Origin

Germany

Product details

TMM55 Series Non-Contact Inclination Sensors

Sick TMM55 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earth’s gravity. A simple 4-hole mounting and M12 male connector on the cable outlet offers a great deal of flexibility when mounting the sensor. With the rugged and UV-resistant plastic housing, the TMM55 inclination sensors are also ideally suited to outdoor use. Inclination angle is transmitted via analogue current or voltage signals.

Features and Benefits

Compact, two-dimensional inclination sensor
Fixed measuring ranges: ±10°, ±45°, ±60°
Resolution as low as 0.01°
Compact and easy-to-mount
ABS plastic housing
IP67 rated
Fully encapsulated electronics

Sick Inclination Sensors

Stock information temporarily unavailable.

P.O.A.

SICK TMM55E-PMH010 Inclination Sensor, IP65, IP67

P.O.A.

SICK TMM55E-PMH010 Inclination Sensor, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

11 → 30 V dc

Dimensions

62 x 32.3 x 18.7 mm

Housing Material

ABS

IP Rating

IP65, IP67

Country of Origin

Germany

Product details

TMM55 Series Non-Contact Inclination Sensors

Sick TMM55 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earth’s gravity. A simple 4-hole mounting and M12 male connector on the cable outlet offers a great deal of flexibility when mounting the sensor. With the rugged and UV-resistant plastic housing, the TMM55 inclination sensors are also ideally suited to outdoor use. Inclination angle is transmitted via analogue current or voltage signals.

Features and Benefits

Compact, two-dimensional inclination sensor
Fixed measuring ranges: ±10°, ±45°, ±60°
Resolution as low as 0.01°
Compact and easy-to-mount
ABS plastic housing
IP67 rated
Fully encapsulated electronics

Sick Inclination Sensors