E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK TMS88B-AKC360 Inclination Sensor, IP65, IP67

RS Stock No.: 136-9178Brand: SICKManufacturers Part No.: TMS88B-AKC360
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Sick

Terminal Type

5-Pin M12 Male Connector

Supply Voltage

16 → 35 V dc

Maximum dc Voltage

35V

Detection Range

0 → 360 °

Switching Current

35 mA

Housing Material

Aluminium

Switching Frequency

80 Hz

Length

90mm

IP Rating

IP65, IP67

Width

58mm

Depth

30mm

Dimensions

90 x 58 x 30 mm

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

TMS88 Series Single-Axis Non-Contact Inclination Sensors

Sick TMS88 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earth’s gravity. TMS88 single-axis sensors take measurements with an accuracy of up to +/- 0.02°. With the rugged and UV-resistant plastic housing, the TMS88 inclination sensors are also ideally suited to outdoor use.

Features and Benefits

Single-dimensional inclination sensor
±360° measuring range with configurable zero point
Fully encapsulated electronics
High-precision

Sick Inclination Sensors

Stock information temporarily unavailable.

€ 478.31

€ 478.31 Each (ex VAT)

€ 569.19

€ 569.19 Each (inc. VAT)

SICK TMS88B-AKC360 Inclination Sensor, IP65, IP67

€ 478.31

€ 478.31 Each (ex VAT)

€ 569.19

€ 569.19 Each (inc. VAT)

SICK TMS88B-AKC360 Inclination Sensor, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Terminal Type

5-Pin M12 Male Connector

Supply Voltage

16 → 35 V dc

Maximum dc Voltage

35V

Detection Range

0 → 360 °

Switching Current

35 mA

Housing Material

Aluminium

Switching Frequency

80 Hz

Length

90mm

IP Rating

IP65, IP67

Width

58mm

Depth

30mm

Dimensions

90 x 58 x 30 mm

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

TMS88 Series Single-Axis Non-Contact Inclination Sensors

Sick TMS88 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earth’s gravity. TMS88 single-axis sensors take measurements with an accuracy of up to +/- 0.02°. With the rugged and UV-resistant plastic housing, the TMS88 inclination sensors are also ideally suited to outdoor use.

Features and Benefits

Single-dimensional inclination sensor
±360° measuring range with configurable zero point
Fully encapsulated electronics
High-precision

Sick Inclination Sensors