Technical Document
Specifications
Brand
SickThread Size
M8
IP Rating
IP65, IP67
Housing Material
Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Standards Met
CE
Series
UC12
Country of Origin
Germany
€ 491.15
€ 491.15 Each (ex VAT)
€ 584.47
€ 584.47 Each (inc. VAT)
SICK Proximity Sensor, M8
1
€ 491.15
€ 491.15 Each (ex VAT)
€ 584.47
€ 584.47 Each (inc. VAT)
SICK Proximity Sensor, M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickThread Size
M8
IP Rating
IP65, IP67
Housing Material
Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Standards Met
CE
Series
UC12
Country of Origin
Germany
