SICK Proximity Sensor, M12

RS Stock No.: 285-9070Brand: SICKManufacturers Part No.: UC40-11211B
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M12

IP Rating

IP65, IP67

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Standards Met

CE

Series

UC40

Country of Origin

Germany

€ 367.56

€ 367.56 Each (ex VAT)

€ 437.40

€ 437.40 Each (inc. VAT)

SICK Proximity Sensor, M12

€ 367.56

€ 367.56 Each (ex VAT)

€ 437.40

€ 437.40 Each (inc. VAT)

SICK Proximity Sensor, M12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Thread Size

M12

IP Rating

IP65, IP67

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Standards Met

CE

Series

UC40

Country of Origin

Germany