E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 5000 mm Detection, PNP Output, 12 → 30 V dc, IP65

RS Stock No.: 493-7394Brand: SickManufacturers Part No.: UM30-14112
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

350 → 5000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

12 → 30 V dc

Length

135.5mm

Switching Frequency

3 Hz

Maximum dc Voltage

30V

Switching Current

500 mA

Housing Material

Nickel Plated Brass, Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Product details

UM30-14 Series

High measurement accuracy thanks to time-of-flight measurement
Independent of material shape (including films, glass and bottles)
Teach-in
Binary or analogue output
Automatic selection between current and voltage
Invertible binary switching output
Insensitive to dirt, dust and fog

Stock information temporarily unavailable.

P.O.A.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 5000 mm Detection, PNP Output, 12 → 30 V dc, IP65

P.O.A.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 5000 mm Detection, PNP Output, 12 → 30 V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

350 → 5000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

12 → 30 V dc

Length

135.5mm

Switching Frequency

3 Hz

Maximum dc Voltage

30V

Switching Current

500 mA

Housing Material

Nickel Plated Brass, Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Product details

UM30-14 Series

High measurement accuracy thanks to time-of-flight measurement
Independent of material shape (including films, glass and bottles)
Teach-in
Binary or analogue output
Automatic selection between current and voltage
Invertible binary switching output
Insensitive to dirt, dust and fog