Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Through Beam
Detection Range
20 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67, IP68, IP69K
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Series
V18V
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Mounting Type
Threaded
Country of Origin
Italy
Product details
VS/VE18 Through Beam Sensors
Photoelectric through beam sensors in cylindrical M18 stainless steel housing. These sensors have a scanning distance of 0 → 18 m with background suppression.
Simple assembly and alignment
Rated to IP69K
Housing length: 83 mm
Light spot (distance): 600 mm (15 m)
€ 290.53
€ 290.53 Each (ex VAT)
€ 345.73
€ 345.73 Each (inc. VAT)
1
€ 290.53
€ 290.53 Each (ex VAT)
€ 345.73
€ 345.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Through Beam
Detection Range
20 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67, IP68, IP69K
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Series
V18V
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Mounting Type
Threaded
Country of Origin
Italy
Product details
VS/VE18 Through Beam Sensors
Photoelectric through beam sensors in cylindrical M18 stainless steel housing. These sensors have a scanning distance of 0 → 18 m with background suppression.
Simple assembly and alignment
Rated to IP69K
Housing length: 83 mm
Light spot (distance): 600 mm (15 m)