E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

RS Stock No.: 205-5182Brand: SICKManufacturers Part No.: WL12-3P2431T01
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

<330 μs

Housing Material

Other

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W12 Teflon

Country of Origin

Germany

Stock information temporarily unavailable.

€ 311.38

€ 311.38 Each (ex VAT)

€ 370.54

€ 370.54 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

€ 311.38

€ 311.38 Each (ex VAT)

€ 370.54

€ 370.54 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

<330 μs

Housing Material

Other

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

W12 Teflon

Country of Origin

Germany