SICK Foreground Suppression Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK

RS Stock No.: 285-9119Brand: SICKManufacturers Part No.: WTF12L-24162820A00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Foreground Suppression

Detection Range

15 m

Output Type

PNP/NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 Connector

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

200 μs

Interface

IO-Link

Housing Material

Metal, Zinc Diecast

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Series

WTF12L

Thread Size

M12

Standards Met

CE

Country of Origin

Germany

Stock information temporarily unavailable.

€ 487.94

€ 487.94 Each (ex VAT)

€ 580.65

€ 580.65 Each (inc. VAT)

SICK Foreground Suppression Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK

€ 487.94

€ 487.94 Each (ex VAT)

€ 580.65

€ 580.65 Each (inc. VAT)

SICK Foreground Suppression Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Foreground Suppression

Detection Range

15 m

Output Type

PNP/NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 Connector

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

200 μs

Interface

IO-Link

Housing Material

Metal, Zinc Diecast

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Series

WTF12L

Thread Size

M12

Standards Met

CE

Country of Origin

Germany