Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 50 mm Detection Range

RS Stock No.: 210-3800Brand: SickManufacturers Part No.: WTV4-3P3122
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 50 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Terminal Type

3 Pin, Cable 100 mm

Light Source

Infrared

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Maximum Operating Temperature

+60°C

Series

W4-3

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 50 mm Detection Range

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 50 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Terminal Type

3 Pin, Cable 100 mm

Light Source

Infrared

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Maximum Operating Temperature

+60°C

Series

W4-3

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Standards Met

CE Certified, UL Certified

Country of Origin

Germany