Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sidamo Aluminium Oxide Grinding Disc, 115mm Diameter, 6.4mm Thick

RS Stock No.: 543-3247Brand: SidamoManufacturers Part No.: 10201020
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Sidamo

Thickness

6.4mm

Abrasive Material

Aluminium Oxide

Number in Pack

5

Maximum Safe Speed

13200rpm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sidamo Aluminium Oxide Grinding Disc, 115mm Diameter, 6.4mm Thick

P.O.A.

Sidamo Aluminium Oxide Grinding Disc, 115mm Diameter, 6.4mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sidamo

Thickness

6.4mm

Abrasive Material

Aluminium Oxide

Number in Pack

5

Maximum Safe Speed

13200rpm

You may be interested in