E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sidamo 1910rpm Floor Rotary Drill

RS Stock No.: 288-824Brand: SidamoManufacturers Part No.: 20502063
brand-logo
View all in Pillar Drills & Bench Drills

Technical Document

Specifications

Brand

Sidamo

Drill Type

Rotary Drill

Bench/Floor Mount

Floor

Wattage

1.5kW

Voltage Rating

3-phase 400V

Chuck Size

16mm

Table Size

350 x 350mm

Maximum Speed

1910rpm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 5,561.01

€ 5,561.01 Each (ex VAT)

€ 6,617.60

€ 6,617.60 Each (inc. VAT)

Sidamo 1910rpm Floor Rotary Drill

€ 5,561.01

€ 5,561.01 Each (ex VAT)

€ 6,617.60

€ 6,617.60 Each (inc. VAT)

Sidamo 1910rpm Floor Rotary Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sidamo

Drill Type

Rotary Drill

Bench/Floor Mount

Floor

Wattage

1.5kW

Voltage Rating

3-phase 400V

Chuck Size

16mm

Table Size

350 x 350mm

Maximum Speed

1910rpm

Country of Origin

Taiwan, Province Of China