Technical Document
Specifications
Brand
SiemensPower Rating
2.2 kW, 2.5 kW
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
230 V, 400 V, 460 V
Phase
3
Number of Poles
2
Mounting Type
Flange Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic
You may be interested in
RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount MountingBrand: RS PRO
€ 561.89Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 2.2 kW, 2.5 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 460 V,
1
P.O.A.
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 2.2 kW, 2.5 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 460 V,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount MountingBrand: RS PRO
€ 561.89Each (ex VAT)
Technical Document
Specifications
Brand
SiemensPower Rating
2.2 kW, 2.5 kW
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
230 V, 400 V, 460 V
Phase
3
Number of Poles
2
Mounting Type
Flange Mount
Rotation
Reversible
Series
SIMOTICS GP
Country of Origin
Czech Republic
You may be interested in
RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount MountingBrand: RS PRO
€ 561.89Each (ex VAT)