E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Fuse Switch Disconnector, 3 Pole, 800A Max Current

RS Stock No.: 218-3283Brand: SiemensManufacturers Part No.: 3KF5380-2LF11
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

800A

Mounting Type

Surface Mount

Normal State Configuration

8NO/8NC

Range

Sentron

Series

3KF

Mechanical Fuse Size

NH2, NH3

Auxiliary Contacts Available

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Stock information temporarily unavailable.

€ 2,636.17

€ 2,636.17 Each (ex VAT)

€ 3,137.04

€ 3,137.04 Each (inc. VAT)

Siemens Fuse Switch Disconnector, 3 Pole, 800A Max Current

€ 2,636.17

€ 2,636.17 Each (ex VAT)

€ 3,137.04

€ 3,137.04 Each (inc. VAT)

Siemens Fuse Switch Disconnector, 3 Pole, 800A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

800A

Mounting Type

Surface Mount

Normal State Configuration

8NO/8NC

Range

Sentron

Series

3KF

Mechanical Fuse Size

NH2, NH3

Auxiliary Contacts Available

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China