Siemens 6P Pole Panel Mount Non-Fused Switch Disconnector - 25A Maximum Current, 9.5kW Power Rating, IP65

RS Stock No.: 239-2624Brand: SiemensManufacturers Part No.: 3LD2103-4VP53
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Siemens

Number of Poles

6P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

9.5kW

Country of Origin

Germany

Stock information temporarily unavailable.

€ 99.45

€ 99.45 Each (ex VAT)

€ 118.35

€ 118.35 Each (inc. VAT)

Siemens 6P Pole Panel Mount Non-Fused Switch Disconnector - 25A Maximum Current, 9.5kW Power Rating, IP65

€ 99.45

€ 99.45 Each (ex VAT)

€ 118.35

€ 118.35 Each (inc. VAT)

Siemens 6P Pole Panel Mount Non-Fused Switch Disconnector - 25A Maximum Current, 9.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

6P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

9.5kW

Country of Origin

Germany