Siemens 63A Centred Tag Fuse, NH000, 690V ac

RS Stock No.: 397-329Brand: SiemensManufacturers Part No.: 3NE1818-0
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

63A

Fuse Size

NH000

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269-2-1, VDE 0636

Application Category

gR - gS

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

79.9mm

Tag Type

Blade

Body Length

53.8mm

Tag Orientation

Centred

Body Width

21mm

Body Height

40.5mm

Series

3NE

Country of Origin

Greece

Product details

SITOR Fuses, 3NE1 Series, Size 000, Type gS

Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2

Stock information temporarily unavailable.

€ 400.08

€ 133.36 Each (In a Pack of 3) (ex VAT)

€ 476.10

€ 158.698 Each (In a Pack of 3) (inc. VAT)

Siemens 63A Centred Tag Fuse, NH000, 690V ac

€ 400.08

€ 133.36 Each (In a Pack of 3) (ex VAT)

€ 476.10

€ 158.698 Each (In a Pack of 3) (inc. VAT)

Siemens 63A Centred Tag Fuse, NH000, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 12€ 133.36€ 400.08
15 - 72€ 125.40€ 376.20
75 - 147€ 122.76€ 368.28
150 - 297€ 120.28€ 360.84
300+€ 117.91€ 353.73

Technical Document

Specifications

Brand

Siemens

Current Rating

63A

Fuse Size

NH000

Voltage Rating

690V ac

Fuse Standard

DIN 43620, IEC 60269-2-1, VDE 0636

Application Category

gR - gS

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

79.9mm

Tag Type

Blade

Body Length

53.8mm

Tag Orientation

Centred

Body Width

21mm

Body Height

40.5mm

Series

3NE

Country of Origin

Greece

Product details

SITOR Fuses, 3NE1 Series, Size 000, Type gS

Semiconductor protection fuses, operating class gS
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2