Technical Document
Specifications
Brand
SiemensRange
Sentron
Fuse Size
10 x 38mm
Current Rating
32A
Voltage Rating
690V
Number of Poles
2P
Compatible Fuse Sizes
10 x 38 mm
Standards Met
CE
Country of Origin
Slovenia
Stock information temporarily unavailable.
€ 28.19
€ 28.19 Each (ex VAT)
€ 33.55
€ 33.55 Each (inc. VAT)
Siemens 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V
1
€ 28.19
€ 28.19 Each (ex VAT)
€ 33.55
€ 33.55 Each (inc. VAT)
Siemens 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
Sentron
Fuse Size
10 x 38mm
Current Rating
32A
Voltage Rating
690V
Number of Poles
2P
Compatible Fuse Sizes
10 x 38 mm
Standards Met
CE
Country of Origin
Slovenia