E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIRIUS Contactor Assembly Kit for use with S00 Circuit Breaker, S00 Load Feeder, 690 V ac

RS Stock No.: 179-2348Brand: SiemensManufacturers Part No.: 3RA2210-1BA15-2BB4
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Load Feeder

For Use With

S00 Circuit Breaker, S00 Load Feeder

Range

SIRIUS

Voltage Rating

690 V ac

Size

S00

Current Rating

1.9 A

Mounting Type

Chassis

Contact Configuration

SPST

Series

3RA2210

Country of Origin

Germany

Stock information temporarily unavailable.

€ 291.28

€ 291.28 Each (ex VAT)

€ 346.62

€ 346.62 Each (inc. VAT)

Siemens SIRIUS Contactor Assembly Kit for use with S00 Circuit Breaker, S00 Load Feeder, 690 V ac

€ 291.28

€ 291.28 Each (ex VAT)

€ 346.62

€ 346.62 Each (inc. VAT)

Siemens SIRIUS Contactor Assembly Kit for use with S00 Circuit Breaker, S00 Load Feeder, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Load Feeder

For Use With

S00 Circuit Breaker, S00 Load Feeder

Range

SIRIUS

Voltage Rating

690 V ac

Size

S00

Current Rating

1.9 A

Mounting Type

Chassis

Contact Configuration

SPST

Series

3RA2210

Country of Origin

Germany