E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3RA Series Contactor, 24 V dc Coil, 3-Pole, 16 A, 7.5 kW, 3NO (Main), 400 V

RS Stock No.: 861-2822Brand: SiemensManufacturers Part No.: 3RA23188XB301BB4
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

16 A

Range

Sirius Innovation

Series

3RA

Power Rating

7.5 kW

Normal State Configuration

3NO (Main)

Terminal Type

Screw

Length

90mm

Width

68mm

Depth

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3RA Series Contactor, 24 V dc Coil, 3-Pole, 16 A, 7.5 kW, 3NO (Main), 400 V

P.O.A.

Siemens 3RA Series Contactor, 24 V dc Coil, 3-Pole, 16 A, 7.5 kW, 3NO (Main), 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

16 A

Range

Sirius Innovation

Series

3RA

Power Rating

7.5 kW

Normal State Configuration

3NO (Main)

Terminal Type

Screw

Length

90mm

Width

68mm

Depth

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Country of Origin

Germany